EMERSON – AVENTICS CH01 Series Flow Valve, 0821201006, Inlet Female, Threaded G 1/2, Outlet Female G 1/2
- RS Stock No.:
- 303-569
- Mfr. Part No.:
- 0821201006
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€144.29
(exc. VAT)
€177.48
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.29 |
*price indicative
- RS Stock No.:
- 303-569
- Mfr. Part No.:
- 0821201006
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Series | CH01 | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G 1/2 | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201006 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Series CH01 | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G 1/2 | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. Its robust construction ensures reliable performance in demanding environments.
Throttle bore diameter is 8.5 mm
Port diameters are G 1 by 2
Nominal flow is 2800 l per min
Related links
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/4
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female Threaded
