EMERSON – AVENTICS CC01 Series Valve Flow Valve, 5341122100, Threaded 1/4 in G Internal Thread 1/4 in G
- RS Stock No.:
- 303-711
- Mfr. Part No.:
- 5341122100
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€56.58
(exc. VAT)
€69.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.58 |
*price indicative
- RS Stock No.:
- 303-711
- Mfr. Part No.:
- 5341122100
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Outlet Connection Type | Internal Thread | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/4 in G | |
| Outlet Connection Size | 1/4 in G | |
| Series | CC01 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Acrylonitrile Butadiene Rubber, Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 5341122100 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Outlet Connection Type Internal Thread | ||
Sub Type Valve | ||
Inlet Connection Size 1/4 in G | ||
Outlet Connection Size 1/4 in G | ||
Series CC01 | ||
Maximum Operating Pressure 10 bar | ||
Material Acrylonitrile Butadiene Rubber, Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 5341122100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Port diameters are G 1 by 4
Nominal flow is 500 l per min
Related links
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/8 in G Internal Thread 1/8 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 3/8 in G Internal Thread 3/8 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/2 in G, Outlet Female Internal Thread 1/2 in G
- EMERSON – AVENTICS CC01 Series Interlock Flow Valve Threaded Metric M5 Internal Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC04 Series Valve Flow Valve Threaded G 1/8
