SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2052FS-06A, Inlet Male,

Subtotal (1 unit)*

€20.74

(exc. VAT)

€25.51

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.74

*price indicative

RS Stock No.:
392-616
Mfr. Part No.:
AS2052FS-06A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

AS2

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Material

Brass, PBT

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2052FS-06A

Proof Pressure

1.5MPa

The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).

Maximum operating pressure of 1 Mpa

Applicable tube material of nylon, soft nylon, polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy