SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FG-02-08S, Inlet Female,

Subtotal (1 unit)*

€23.88

(exc. VAT)

€29.37

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.88

*price indicative

RS Stock No.:
392-639
Mfr. Part No.:
AS2201FG-02-08S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

8 mm

Series

AS2

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Male

Material

Stainless Steel, PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, JIS B 8370, ISO 9001, RoHS, UL, ISO 14001, CE

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2201FG-02-08S

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Elbow type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy