SMC ASB Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASB2201-G01-08B, Inlet Female,

Subtotal (1 unit)*

€22.58

(exc. VAT)

€27.77

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.58

*price indicative

RS Stock No.:
392-791
Mfr. Part No.:
ASB2201-G01-08B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

G 1/8 in

Outlet Connection Size

8 mm

Series

ASB

Inlet Thread Standard

G

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, ISO 4414, IEC 60204-1, ISO 10218-1, EN ISO 13849-2, CSA, RoHS, CE

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

ASB2201-G01-08B

COO (Country of Origin):
JP
The SMC speed controller is an essential component for ensuring efficient operation in pneumatic systems. Designed to precisely control the airflow, it enables users to achieve optimal speeds, enhancing productivity and performance. Featuring a robust construction, this controller integrates seamlessly with various actuators, providing users with the flexibility to fine-tune their operations. The thoughtful design includes a dedicated locking mechanism to prevent accidental setting changes, ensuring reliable performance in demanding environments. Additionally, its compact size makes installation straightforward, whether in tight spaces or larger setups. With a commitment to quality and durability, this controller stands as a reliable choice for modern industrial applications.

Offers precise control for consistent airflow adjustments

Constructed for durability under demanding operational conditions

Compact design facilitates easy installation in various applications

Features a secure locking mechanism to maintain desired settings

Compatible with a wide range of pneumatic actuators for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy