SMC ASP Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASP630F-U04-12-X352, Inlet
- RS Stock No.:
- 392-805
- Mfr. Part No.:
- ASP630F-U04-12-X352
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-805
- Mfr. Part No.:
- ASP630F-U04-12-X352
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | ASP | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass, PBT | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS, ISO 4413, EN ISO 13849-2, CSA, ISO 4414, IEC 60204-1, ISO 10218-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASP630F-U04-12-X352 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series ASP | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass, PBT | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS, ISO 4413, EN ISO 13849-2, CSA, ISO 4414, IEC 60204-1, ISO 10218-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASP630F-U04-12-X352 | ||
Proof Pressure 1.5MPa | ||
The SMC speed controller with pilot check valve from the series ASP offers a robust solution for precise airflow regulation in pneumatic systems. Designed with versatility in mind, this model combines functionality with user-friendly features, making it ideal for applications that require both speed control and reliable stopping functionality. Its innovative design enables varying operating conditions while ensuring consistent performance. The controller is equipped with a one-touch fitting, ensuring seamless integration with different tubing sizes. With a smooth operation and durability, it is a valuable asset for maintaining efficiency in various industrial environments.
Fluid compatibility with air for enhanced versatility in applications
Pilot check valve functionality for temporary stopping without leakage
Universal design enables compatibility with multiple thread forms
Compact construction allows for easy installation in tight spaces
360° rotation capability provides flexibility in piping arrangements
Constructed from high-quality materials for long-lasting performance
Manual residual pressure relief valve for convenient pressure release
Adjustable flow control for precise regulation of cylinder speed
Related links
- SMC ASP Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASR Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
