SMC DAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, DAS5-06, Inlet Male, Threaded
- RS Stock No.:
- 392-809
- Mfr. Part No.:
- DAS5-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€115.39
(exc. VAT)
€141.93
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €115.39 |
*price indicative
- RS Stock No.:
- 392-809
- Mfr. Part No.:
- DAS5-06
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | Push-in | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | DAS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Port Gender | Male | |
| Material | Brass, PBT | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 4414, RoHS, CE, CSA, EN ISO 13849-2, ISO 10218-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | DAS5-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type Push-in | ||
Sub Type Speed Controller | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series DAS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Port Gender Male | ||
Material Brass, PBT | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 4414, RoHS, CE, CSA, EN ISO 13849-2, ISO 10218-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2MPa | ||
Proof Pressure 1.5MPa | ||
Model Number DAS5-06 | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS230F Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
