SMC AS Series Speed Controller Speed Controller, AS4200-04, Inlet Female, Threaded R Rc 1/2, Outlet Female Threaded R Rc
- RS Stock No.:
- 393-569
- Mfr. Part No.:
- AS4200-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€26.84
(exc. VAT)
€33.01
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €26.84 |
*price indicative
- RS Stock No.:
- 393-569
- Mfr. Part No.:
- AS4200-04
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | Rc 1/2 | |
| Outlet Connection Size | Rc 1/2 | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Material | Brass, Zinc Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, ISO 4414, JIS B 8370, ISO 9001, RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS4200-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size Rc 1/2 | ||
Outlet Connection Size Rc 1/2 | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Material Brass, Zinc Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, ISO 4414, JIS B 8370, ISO 9001, RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS4200-04 | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
