SMC AS Series Speed Controller Speed Controller, AS1301FG-M5-04, Inlet Male, M5 Metric M5 x 0.8, Outlet Female One-touch
- RS Stock No.:
- 393-640
- Mfr. Part No.:
- AS1301FG-M5-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €17.98 |
*price indicative
- RS Stock No.:
- 393-640
- Mfr. Part No.:
- AS1301FG-M5-04
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 4413, ISO 4414, RoHS, ISO 10218-1 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1301FG-M5-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 4413, ISO 4414, RoHS, ISO 10218-1 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS1301FG-M5-04 | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1Mpa Maximum Operating Pressure, 60°C Maximum Operating Temperature - AS1301FG-M5-04
Features & Benefits
• One-touch 4mm outlet for Rapid tube installation
• Maximum operating pressure 1MPa for robust system control
• Proof pressure 1.5MPa to withstand pressure excursions
• Operating temperature up to 60°C for warm environments
• Body materials brass and PBT for balanced durability
**Applications**
• Ideal for conveyor deceleration control in material handling
• Used with pick-and-place actuators in electronics production
• Can be used for flow tuning on robotic grippers
• Used for pressure-fed valves in electrical panel automation
What inlet and outlet interfaces does it provide?
How does its material selection affect installation?
What pressure parameters should designers consider?
Which temperature range applies during operation?
Related links
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
