SMC AS Series Speed Controller Speed Controller, AS2201F-02-06W2, Inlet Female, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

€14.18

(exc. VAT)

€17.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.18

*price indicative

RS Stock No.:
393-671
Mfr. Part No.:
AS2201F-02-06W2
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Female

Material

Brass, PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201F-02-06W2

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flame-resistant speed controller with one-touch fittings, designed for pneumatic systems. Its elbow type configuration ensures efficient flow control and reliable performance in automation setups.

Compliant to UL94 Standard V0

Compact and lightweight for space saving installations

Durable build for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy