SMC AS Series Speed Controller Speed Controller, AS2201F-G02-10A, Inlet Female, Threaded 1/4 in, Outlet Female One-touch
- RS Stock No.:
- 612-185
- Mfr. Part No.:
- AS2201F-G02-10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€13.71
(exc. VAT)
€16.86
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.71 |
*price indicative
- RS Stock No.:
- 612-185
- Mfr. Part No.:
- AS2201F-G02-10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2201F-G02-10A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2201F-G02-10A | ||
- COO (Country of Origin):
- IN
SMC Series AS Pneumatic Flow Control Valve, 1/4 inches Inlet size, 10mm Outlet size - AS2201F-G02-10A
This pneumatic flow control valve regulates Airflow in pneumatic systems to control actuator speed and process timing. It is intended for industrial automation and mechanical setups where Compact control of Air delivery is required. The valve combines plastic and metal components for routine pneumatic regulation and integrates a threaded inlet and a push-fit outlet for straightforward panel or tubing connections.
Features & Benefits
• Threaded 1/4 inches female inlet provides secure connection and leak resistance
• One-touch 10mm outlet enables Rapid tube installation and removal
• Constructed from PBT and brass resists mechanical wear in service
• Adjustable operation up to 1MPa allows fine tuning of actuator speed
• Proof pressure of 1.5MPa supports brief pressure excursions
• Operating range from -5°C to 60°C maintains function across temperature variations
• One-touch 10mm outlet enables Rapid tube installation and removal
• Constructed from PBT and brass resists mechanical wear in service
• Adjustable operation up to 1MPa allows fine tuning of actuator speed
• Proof pressure of 1.5MPa supports brief pressure excursions
• Operating range from -5°C to 60°C maintains function across temperature variations
**Applications**
• Suitable for speed control of pneumatic cylinders in assembly lines
• Ideal for use in conveyor indexing systems requiring precise deceleration
• Used with pneumatic grippers to adjust opening and closing rates
• Can be used for flow modulation in factory Air distribution branches
• Suitable for retrofitting Compact valve manifolds in control panels
• Ideal for use in conveyor indexing systems requiring precise deceleration
• Used with pneumatic grippers to adjust opening and closing rates
• Can be used for flow modulation in factory Air distribution branches
• Suitable for retrofitting Compact valve manifolds in control panels
What connection genders and types are provided for instrumentation?
The device offers a female threaded inlet for pipe fittings and a female one-touch 10mm outlet for tubing.
How does material selection affect maintenance intervals?
The combination of polybutylene terephthalate and brass reduces corrosion and wear, lowering frequency of routine replacement in standard industrial atmospheres.
Can it tolerate temporary overpressure events?
It is tested to withstand a proof pressure of 1.5MPa, allowing it to endure short-term pressure spikes above normal operating levels.
Which environmental temperatures permit reliable operation?
The valve remains functional within a declared ambient range down to -5°C and up to 60°C for typical industrial use.
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
