SMC JAS Series Speed Controller Fitting, JAS-LEB06-01S R
- RS Stock No.:
- 623-638
- Mfr. Part No.:
- JAS-LEB06-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.62
(exc. VAT)
€17.98
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.62 |
*price indicative
- RS Stock No.:
- 623-638
- Mfr. Part No.:
- JAS-LEB06-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Speed Controller | |
| Series | JAS | |
| Inlet Thread Standard | R | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | JAS-LEB06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Speed Controller | ||
Series JAS | ||
Inlet Thread Standard R | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number JAS-LEB06-01S | ||
- COO (Country of Origin):
- JP
The SMC Speed controller combines advanced functionality with compact design, catering to the needs of users in constrained spaces. This device features a push-lock mechanism that allows for easy flow rate adjustments, providing a user-friendly experience. With its robust construction and reliable performance, it is suitable for applications requiring precise control and minimal interference. Designed for efficiency, this speed controller is equipped with a visible locking mechanism indicated by an orange mark, ensuring that the adjusted settings remain secure during operation. The product is also compliant with RoHS standards, demonstrating a commitment to quality and safety.
Compact and lightweight for effortless integration into existing systems
User-friendly push-lock design facilitates quick and accurate adjustments
Visual indicators ensure settings are securely locked and easily monitored
Designed to operate effectively in narrow spaces, enhancing installation flexibility
Conforms to RoHS regulations, reflecting a commitment to environmental responsibility
Related links
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Speed Controller Inlet Male, Threaded 0.5 mm 4 mm
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded R 6 mm
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
