SMC AS FG Series Speed Controller Speed Controller, 10-AS3201F-03-08SA 23 mm 19 mm
- RS Stock No.:
- 655-652
- Mfr. Part No.:
- 10-AS3201F-03-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€19.41
(exc. VAT)
€23.87
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.41 |
*price indicative
- RS Stock No.:
- 655-652
- Mfr. Part No.:
- 10-AS3201F-03-08SA
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 23 mm | |
| Outlet Connection Size | 19 mm | |
| Series | AS FG | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polyurethane, Nylon, Soft Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | 10-AS3201F-03-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 23 mm | ||
Outlet Connection Size 19 mm | ||
Series AS FG | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polyurethane, Nylon, Soft Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number 10-AS3201F-03-08SA | ||
- COO (Country of Origin):
- IN
The SMC Elbow-type speed controller designed for precise flow control in pneumatic systems. It features a built-in one-touch fitting for quick installation and a rotatable body to simplify mounting in tight spaces. With its improved locking, it offers intuitive operation and enhanced usability. It also features a sleek, low-profile body that maximizes space efficiency without compromising performance.
Universal type
Threaded seal
Installation flexibility
Related links
- SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 10 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
