SMC AS Series Elbow Type Speed Controller, AS2211F-U02-04, Threaded R(PT) 1/4 in 4 mm

Image representative of range

Subtotal (1 unit)*

€15.79

(exc. VAT)

€19.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.79

*price indicative

RS Stock No.:
778-664
Mfr. Part No.:
AS2211F-U02-04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Elbow Type

Inlet Connection Size

1/4 in

Outlet Connection Size

4 mm

Series

AS

Inlet Thread Standard

R(PT)

Maximum Operating Pressure

1 Mpa

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS2211F-U02-04

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flow Regulator With Quick Connect Fitting is designed to control Air flow precisely in pneumatic systems while ensuring fast installation. Its integrated quick connect fitting allows easy tubing connection and removal which helps improve maintenance efficiency.

Designed for precise pneumatic flow regulation

Test pressure 1.5MPa

Maximum operating pressure 1MPa

Operating temperature -5 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy