Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4314
- Distrelec Article No.:
- 301-68-769
- Mfr. Part No.:
- GRLA-1/8-QS-6-D
- Manufacturer:
- Festo
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
- Plus 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.32 | - |
| 5 - 9 | €18.53 | 4% |
| 10 + | €17.80 | 7% |
*price indicative
- RS Stock No.:
- 121-4314
- Distrelec Article No.:
- 301-68-769
- Mfr. Part No.:
- GRLA-1/8-QS-6-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO8573-1:2010, RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193144 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, One Way, G1/8 Outlet Port - GRLA-1/8-QS-6-D
For reliable piston speed control, use this exhaust valve from Festo. It regulates the supply of compressed air to pneumatic piston drives and is suitable for industrial control applications. A robust aluminium body resists wear and tear as well as corrosion, so the valve is compatible with demanding and moist environments. Nitrile rubber seals ensure an air-tight connection between the valve and a pneumatic pipe, which means you can rely on the device to consistently maintain its set operating pressure. A threaded outlet port with an easy-to-use screw connection makes for simple assembly.
• Wide operating temperature range of -10°C to +60°C, so compatible with industrial environments
• Automatic operation means there's no need for manual switching
• Can be assembled in any position to best suit your application's needs
• Nominal flow rate of 185L/min supports more demanding pneumatic networks
Applications
• Automated assembly lines
• Packaging equipment
• Robotics systems
• Textile industry
How do I adjust the air flow rate of this exhaust valve?
This valve has a screw adjusting element with a slotted head that's simple to set using a screwdriver.
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
