Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4337
- Distrelec Article No.:
- 301-68-763
- Mfr. Part No.:
- GRLA-1/4-QS-6-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
- 221 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €21.46 |
| 5 - 9 | €20.58 |
| 10 + | €19.74 |
*price indicative
- RS Stock No.:
- 121-4337
- Distrelec Article No.:
- 301-68-763
- Mfr. Part No.:
- GRLA-1/4-QS-6-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Material | Stainless Steel, Reinforced, Polyoxymethylene, Polyamide, Nitrile Rubber (NBR), Nickel Plated Brass, High Alloy Stainless Steel, Fluorelastomer (FPM), Zinc, Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193146 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Material Stainless Steel, Reinforced, Polyoxymethylene, Polyamide, Nitrile Rubber (NBR), Nickel Plated Brass, High Alloy Stainless Steel, Fluorelastomer (FPM), Zinc, Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193146 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, G1/4 Threaded Port, 0.2 to 10 Bar Operating Pressure - GRLA-1/4-QS-6-D
Features & Benefits
Applications
Why does the unit swivel through 360°?
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
