Festo VZQA Series Pinch Valve Pinch Valve, 3412426, Inlet Female, Threaded Female, Outlet Female Threaded Female

Get a bulk buy discount

Add 5 more to save €101.80

View bulk pricing options

Subtotal (1 unit)*

€509.82

(exc. VAT)

€627.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€509.82-
5 - 9€489.46€101.80
10 +€469.03€407.90

*price indicative

RS Stock No.:
121-5786
Mfr. Part No.:
VZQA-C-M22C-15-GG-V2V4E-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Pinch Valve

Series

VZQA

Inlet Thread Standard

Female

Maximum Operating Pressure

6 bar

Inlet Port Gender

Female

Outlet Thread Standard

Female

Minimum Operating Temperature

-5°C

Material

Aluminium Alloy, Alloy Steel

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

3.5bar

Hazardous Area Certification

No

Model Number

3412426

COO (Country of Origin):
DE

Festo VZQA Series Pinch Valve, Aluminium Alloy and Steel Alloy Body, Threaded Outlet Port - VZQA-C-M22C-15-GG-V2V4E-6


This pinch valve by Festo is a reliable and efficient solution for controlling material flows. With its innovative design and high-quality materials, it ensures smooth operation in various applications.

Features & Benefits


• Made from durable aluminium alloy and steel alloy for long-lasting performance

• Features a threaded inlet and outlet port for easy installation

• Designed as a 2/2-way valve for efficient control of material flows

• Equipped with a tubular pinch valve sleeve made from elastomer for precise shut-off

Applications


• Ideal for systems where a damaged seal cartridge can't pose a hazard

• Suitable for controlling liquid and dusty media, solids, and material mixtures

• Can be used with both liquid and gaseous media, ensuring versatility in applications

Can it be used with aggressive or hot media?


The pinch valve is suitable for use with media that won't pose risks due to leakage or seal cartridge damage.

Will it prevent clogging or blockage in the valve?


The free passage when the valve is opened ensures minimum flow resistance and prevents blockages.

Is it easy to clean and maintain?


The valve features an easy-to-clean housing for hassle-free maintenance.

Can it be used for controlling solid materials?


Yes, it can efficiently control solids, granules, and mixtures of substances.

What is the pressure range of the media it can handle?


The valve can handle a pressure range from 0 to 6 bar for efficient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy