Festo VZQA Series Pinch Valve, 3022830, Inlet Female G 1/2, Outlet Female Threaded
- RS Stock No.:
- 121-5792
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4N-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€327.73
(exc. VAT)
€403.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.73 |
*price indicative
- RS Stock No.:
- 121-5792
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4N-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Wrought Aluminium Alloy, High Alloy Stainless Steel, POM | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 16bar | |
| Model Number | 3022830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Series VZQA | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Wrought Aluminium Alloy, High Alloy Stainless Steel, POM | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Proof Pressure 16bar | ||
Model Number 3022830 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-15-GG-V4V4N-4, Numeric Part Number: 3022830
This pinch valve is a pneumatically actuated device designed for efficient fluid control in various industrial applications. Constructed from high-alloy stainless steel, it features a threaded inlet and outlet port of G ½, catering to nominal size DN 15 requirements. This robust valve operates effectively under a medium pressure range of 0 to 4 bar, ensuring reliability and durability.
Features & Benefits
• Soft sealing principle reduces leakage and enhances control
• Reversible flow direction enables flexible installation
• Operating pressure range from 1 bar to 6.5 bar suits diverse requirements
• Auxiliary pilot air port facilitates quick responsiveness
• Compact weight of 431g allows easy handling and installation
Applications
• Utilised in pneumatic systems for precise flow regulation
• Effective in industries requiring hygienic fluid handling
• Used in robotics for motion control
• Integral in automated systems for fluid transfer
What is the medium temperature range that it can handle effectively?
The device can manage media temperatures ranging from -5°C to 60°C, providing versatility for various environments.
How does the valve perform under varying pressure conditions?
It operates efficiently across a medium pressure span of 0 to 4 bar and can withstand burst pressures up to 16 bar, making it suitable for multiple pressure demands.
What materials are used in its construction to ensure longevity?
The housing and cover are composed of high-alloy stainless steel, while seals are made of FPM, ensuring robust and durable performance over time.
FESTO VZQA Pneumatic Pinch Valves
The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.
An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.
A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.
Features and Benefits
• Normally open (N/O) and normally closed (N/C) options
• Simple and easy to install
• Pneumatic fittings valve
• Easy to clean hygienic design
• Elastomer pinch valve sleeve shut off
• Sealing cartridge can be replaced without specialist tools
• Multiple connector variants
• Stainless steel and aluminium housing
• End cap available for demanding applications
Flow Regulators & Restrictors - Festo
Related links
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
