SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- RS Stock No.:
- 124-3810
- Mfr. Part No.:
- AS1211FS-M5-23
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 124-3810
- Mfr. Part No.:
- AS1211FS-M5-23
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Sub Type | Elbow Type | |
| Series | AS-FS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polyphenylene Sulphide, Polybutylene Terephthalate, POM, Hydrogenated Nitrile Butadiene Rubber, Stainless Steel, Nitrile Rubber (NBR), Steel Wire Rope | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 10218-1, ISO 4413, ISO 4414, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Sub Type Elbow Type | ||
Series AS-FS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polyphenylene Sulphide, Polybutylene Terephthalate, POM, Hydrogenated Nitrile Butadiene Rubber, Stainless Steel, Nitrile Rubber (NBR), Steel Wire Rope | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 10218-1, ISO 4413, ISO 4414, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Flow Regulator, AS-FS Series
Features and Benefits
Applications
Flow Regulators & Restrictors - SMC
Related links
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- SMC AS-FS Series Elbow Type Speed Controller Threaded R, Outlet Male Tube
- SMC AS-FS Series Elbow Type Speed Controller Threaded, Outlet Male Tube
- SMC AS-FS Series Elbow Type Speed Controller Tube
- SMC AS-FS Series Elbow Type Speed Controller R Tube
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Tube
