Legris 7140 Series Flow Controller Flow Regulator, Inlet Female, Male, Male/Female, Outlet Female, Male, Male/Female

Subtotal (1 unit)*

€55.93

(exc. VAT)

€68.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.93

*price indicative

RS Stock No.:
145-3844
Mfr. Part No.:
7140 21 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Product Type

Flow Regulator

Sub Type

Flow Controller

Series

7140

Inlet Port Gender

Female, Male, Male/Female

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-20°C

Material

Metal, Stainless Steel, Brass, Polymer

Outlet Port Gender

Female, Male, Male/Female

Maximum Operating Temperature

180°C

Standards/Approvals

ATEX, PED 97/23/EC

Hazardous Area Certification

ATEX

Proof Pressure

1MPa

COO (Country of Origin):
FR
Banjo with recessed screw and threaded fitting:

Reliable and progressive adjustment,

Lock nut guaranteeing stability of adjustment,

Robust construction for improved longevity,

Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy