Legris 7140 Series Flow Controller Flow Regulator, Inlet Male/Female, Female, Outlet Female, Male/Female Threaded
- RS Stock No.:
- 145-3842
- Mfr. Part No.:
- 7140 17 17
- Manufacturer:
- Legris
Subtotal (1 pack of 2 units)*
€87.71
(exc. VAT)
€107.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.71 | €43.855 |
*price indicative
- RS Stock No.:
- 145-3842
- Mfr. Part No.:
- 7140 17 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | 7140 | |
| Inlet Port Gender | Male/Female, Female | |
| Maximum Operating Pressure | 40 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female, Male/Female | |
| Material | Stainless Steel, Brass, Polymer, Metal | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| Hazardous Area Certification | ATEX | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series 7140 | ||
Inlet Port Gender Male/Female, Female | ||
Maximum Operating Pressure 40 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female, Male/Female | ||
Material Stainless Steel, Brass, Polymer, Metal | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
Hazardous Area Certification ATEX | ||
Proof Pressure 1MPa | ||
- COO (Country of Origin):
- FR
Banjo with recessed screw and threaded fitting:
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Related links
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7140 Series Flow Regulator Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7010 Series Flow Controller Male Outlet Male/Female Female Threaded
- SMC AS Series Flow Controller Flow Regulator Male Metric Female Threaded
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Male Outlet Male, Female Threaded
