RS PRO Flow Controller Flow Regulator

Subtotal (1 pack of 10 units)*

€201.62

(exc. VAT)

€247.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€201.62€20.162

*price indicative

RS Stock No.:
176-1881
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flow Regulator

Sub Type

Flow Controller

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Material

Anodised Aluminium, Technopolymer, 304 Stainless Steel, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), 301 Stainless Steel, Polyamide 66, Acetalic Resin

Maximum Operating Temperature

80°C

Standards/Approvals

2011/65/CE, 1907/2006, PED, 2014/68/UE, UNI ISO 5598

Hazardous Area Certification

No

Minimum Operating Pressure

0.1bar

COO (Country of Origin):
IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.

Main advantages:

Compact and Sharp in Pneumatic

Limited Pressure Drop

Easy to handle

Function Repeatability

Different Materials

Silicon Free

Applications:

Pneumatic Automation

Automotive process

Food & Beverage

Fluidtechnology

Vacuum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy