RS PRO Orienting Flow Regulator for Cylinder Flow Regulator Tube

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-7897
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flow Regulator

Outlet Connection Type

Tube

Sub Type

Orienting Flow Regulator for Cylinder

Maximum Operating Pressure

10 bar

Material

Aluminium, Stainless Steel, Brass, Technopolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

2014/68/UE, 2011/65/CE, PED, 1907/2006

Minimum Operating Pressure

0.1bar

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO Pneumatic Flow Regulator with Manual Adjustment Screw


Introducing pneumatic flow regulators from RS PRO, a range of high quality and robust pneumatic function fittings designed to regulate the flow of air and provide precise control in a range of industrial applications. These easy to handle flow control regulators feature a brass construction, offering excellent corrosion resistance and durability. RS PRO follow regulators are available with two different adjustment types including a manual adjustment screw or a recessed adjustment screw, each providing quick and easy adjustment to control the air flow pressure. The universal short thread allows the flow regulators to be installed quickly and efficiently in any thread connection type including BSPT, BSPP and NPT, providing you with flexibility and a secure fit.

Features and Benefits


  • Universal short thread for compatibility with either BSPP, BSPT or NPT threads

  • Manual adjustment screw to adjust air flow easily

  • Compact and Sharp in Pneumatic

  • Limited Pressure Drop

  • Easy to handle

  • Function Repeatability

  • Different Materials

  • Silicon Free

  • Applications


    Pneumatic flow control fittings are perfect for providing precise and controlled air flow with devices in industrial applications such as a pneumatic actuator. Flow control regulators allow you to manually alter the flow rate of compressed air passing through with precision and are available in a range of sizes and materials and can feature various connection and adjustment types to suit various applications. Flow regulators are often used with other function fittings such as pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves and slide valves and are commonly used in areas such as:

  • Pneumatic automation

  • Automotive process

  • Food & Beverage

  • Fluidtechnology

  • Vacuum

  • Standards


    REACH, RoHS, PED 2014/68/UE

    FAQs


    What is universal short thread compatible with?


    The RS PRO range of pneumatic flow regulators feature universal short threads, a unique thread type made by cutting a tapered thread shorter and with a seal. This unique and versatile thread ensures that the fitting is compatible with BSPT (tapered), BSPP (parallel) and NPT threads. Rather than purchasing multiple fittings with different threads, RS PRO universal short thread fittings will fit either of these thread types, making them highly cost efficient and robust.

    How do you adjust the flow of air and regulation?


    The air flow control can be easily adjusted by turning the recessed adjustment screw with a screwdriver. The recessed screw option is perfect for preventing unwanted tampering.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy