Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm

Subtotal (1 box of 10 units)*

€206.20

(exc. VAT)

€253.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€206.20€20.62

*price indicative

RS Stock No.:
245-5255
Mfr. Part No.:
7061 08 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Regulator

Inlet Connection Type

Tube

Sub Type

Flow regulator

Outlet Connection Size

8 mm

Series

7061

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Material

Polymer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris compact flow regulators with polymer, nickel-plated brass or aluminium bodies,external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. Legris flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.

Improved Productivity

Higher maximum flow than standard regulators

Optimal control of the cylinder rod speed

100% leak-tested in production

Date coding to guarantee quality and traceability

Reduce compressed air and energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy