Festo Pressure Relief Valve, 151189
- RS Stock No.:
- 202-2971
- Mfr. Part No.:
- GRLZ-1/8-PK-3-B
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.18
(exc. VAT)
€39.58
(inc. VAT)
- RS Stock No.:
- 202-2971
- Mfr. Part No.:
- GRLZ-1/8-PK-3-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Model Number | 151189 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.3 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Model Number 151189 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.3 bar | ||
- COO (Country of Origin):
- DE
The Festo silencer is suitable for reducing noise at the exhaust port of pneumatic systems and It assembled in any position and gives operating pressure up to 0 - 10 bar. Its flow rate to atmosphere is 1615 l/min.
Container size 20
Ambient temperature -40 to 80 °C
Related links
- Festo Pressure Relief Valve, 151190
- Festo Pressure Relief Valve, 151184
- Festo GRLA-1/8-PK-3-B Series Pressure Relief Valve Pneumatic PK-3 With Union Nut G 1/8 in G
- Festo Pressure Relief Valve, 151185
- Festo GRLA Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- FestoGRLO M5 Threaded Pressure Relief Valve 10 bar
- Festo GRLZ-1/8-QS-3-D Series Pressure Relief Valve Pneumatic QS-3 Pneumatic G 1/8 in G

