Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve, 151192, Threaded 1/8 in G Threaded G 1/8 in G
- RS Stock No.:
- 202-2978
- Mfr. Part No.:
- GRLZ-1/8-RS-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.31
(exc. VAT)
€45.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.31 |
*price indicative
- RS Stock No.:
- 202-2978
- Mfr. Part No.:
- GRLZ-1/8-RS-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | 1/8 in G | |
| Series | GRLZ-1/8-RS-B | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Model Number | 151192 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size 1/8 in G | ||
Series GRLZ-1/8-RS-B | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
Model Number 151192 | ||
- COO (Country of Origin):
- DE
Festo GRLZ Series Pressure Relief Valve, 10 bar Maximum Operating Pressure, Nitrile Rubber Seal - GRLZ-1/8-RS-B
This pressure relief valve manufactured by Festo is designed with precision to ensure optimal performance in various industrial applications. With a maximum operating pressure of 10 bar and a minimum operating pressure of 0.3 bar, this valve boasts high-quality seal material made from nitrile rubber.
Features & Benefits
• One-way flow control valve for precise air flow regulation
• Equipped with a knurled screw for easy adjustment
• Threaded mounting type for secure installation
• Suitable for a wide range of operating temperatures from -10 to 60 °C
• High standard nominal flow rates for efficient air flow control
• Compliant with RoHS standards for safe and environmentally friendly operation
Applications
• Ideal for use in supply air flow control systems
• Suitable for industrial automation and pneumatic applications
• Can be used in machinery and equipment requiring precise air pressure regulation
Can it be used in high-pressure applications?
Yes, this pressure relief valve is suitable for applications requiring pressures up to 10 bar.
Will it work in various temperature conditions?
Yes, it can operate efficiently within a temperature range of -10 to 60 °C.
Is it compatible with compressed air systems?
Yes, it is designed for use with compressed air systems in accordance with ISO8573-1:2010 standards.
Can it be used for both flow control and non-return direction?
Yes, it offers standard nominal flow rates for both flow control and non-return directions, ensuring versatile usage.
Does it require lubrication for operation?
While lubricated operation is possible, it is subsequently required for further use to maintain optimal performance.
Related links
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLA-1/4-RS-B Series Flow Control Valve Pressure Relief Valve Inlet Female, Threaded G 1/4 Male Thread G
- Festo GRLZ-1/8-QS-3-D Series Pressure Relief Valve Pneumatic QS-3 Pneumatic G 1/8 in G
- Festo GRLZ Series Pressure Relief Valve Inlet Male Outlet Female Female G 1/4 in
- Festo GRLZ-M5-RS-B Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLZ Series Flow Controller Inlet Male G 1/8 Male Threaded
- Festo Pressure Relief Valve, 151189
