Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded Tube

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.85
5 - 9€9.66
10 +€9.47

*price indicative

RS Stock No.:
220-4832
Mfr. Part No.:
C0L510605
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Tube

Product Type

Flow Controller

Inlet Connection Type

Threaded

Sub Type

Banjo Flow Control

Series

Pneutic C

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Material

Brass, Polybutylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren Flow Controller, Banjo Flow Control Type, 10 Bar Maximum Operating Pressure - Pneufit C Series - C0L510605


Need to regulate the movement of air through your pneumatic system? This banjo-type flow controller from IMI Norgren strikes the right chord. It offers straightforward control over the airflow to your actuator to help keep your equipment running smoothly. Thanks to the pre-applied thread sealant, you can be sure of a leakproof connection. A robust PBT thermoplastic body is lightweight but high-strength, so you can rely on this hardy device to perform under pressure. Plus, with a wide operating temperature range between 0°C and +60°C, it's a dependable choice for the most demanding conditions.

Features & Benefits


• Nickel-plated brass components are corrosion-resistant for a long service life

• 10 bar maximum pressure means it can handle heavy-duty industrial systems with ease

• Standardised M5 port for easy integration into your existing system

Applications


• Engine control systems

• Vehicle workshops

• Manufacturing industry

How do I install this product?


Thanks to the quick and simple push-in method, set-up couldn't be easier. Firstly, check the hose you want to connect to ensure the end is cut square and free from burrs. Then push it firmly into the collet and through the O-ring until it secures to the tube.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy