Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded G 1/8, Outlet Female 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.72

(exc. VAT)

€20.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.72
5 - 9€16.34
10 +€16.02

*price indicative

RS Stock No.:
220-4833
Mfr. Part No.:
C0L510618
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Product Type

Flow Controller

Sub Type

Banjo Flow Control

Outlet Connection Size

6 mm

Series

Pneutic C

Inlet Thread Standard

G 1/8

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Material

PBT

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren Flow Controller, 0°C to +60°C Operating Temperature Range, 0.9 to 10 Bar Operating Pressure - PNEUFIT C Series - C0L510618


To get your pneumatic kit working smoothly, put this flow controller from IMI Norgren in charge. It makes light work of regulating the pressure in your system. An easy grab ring attachment features an O-ring seal to provide a secure and leak-proof connection – with no complex tools needed. As it's constructed with nickel-plated brass, the controller stands up to corrosion and contamination, so it'll be a long-timer in your setup.

Features & Benefits


• Silicone-free U-packing ensures a strong seal for reliability

• Stem seal supports a 360° swivel connection, so can be adjusted to suit your setup

• Banjo flow control type, meaning it installs directly into a cylinder port for precise control

• Settings can be locked for added security

Applications


• Factory automation

• Rail industry

• Process control

What type of tubing can I use with this flow controller?


The product is compatible with commonly used nylon or polyurethane tubing of 85 to 95 durometers.

What size are the inlet and outlet ports on this flow controller?


The unit has standard-sized 6mm tube inlet and outlet ports for easy integration into an existing system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy