Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded ISO G and ISO R, Outlet Female Push-in
- RS Stock No.:
- 220-4841
- Mfr. Part No.:
- C0L511048
- Manufacturer:
- Norgren
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€32.26
(exc. VAT)
€39.68
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.26 | - |
| 5 - 9 | €31.62 | 1% |
| 10 + | €30.97 | 3% |
*price indicative
- RS Stock No.:
- 220-4841
- Mfr. Part No.:
- C0L511048
- Manufacturer:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Sub Type | Banjo Flow Control | |
| Outlet Connection Size | 10 mm | |
| Series | Pneutic C | |
| Inlet Thread Standard | ISO G and ISO R | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | PBT | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | ISO G and ISO R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Sub Type Banjo Flow Control | ||
Outlet Connection Size 10 mm | ||
Series Pneutic C | ||
Inlet Thread Standard ISO G and ISO R | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material PBT | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard ISO G and ISO R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in Fitting 10
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded 12 mm, Outlet Female Push-in Fitting
