Legris 7776 Series Flow Controller Flow Regulator, Tube 12 mm Tube 12 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€58.54

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€58.54-
5 - 9€56.763%
10 +€54.946%

*price indicative

RS Stock No.:
227-5183
Mfr. Part No.:
7776 12 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Regulator

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Sub Type

Flow Controller

Inlet Connection Size

12 mm

Outlet Connection Size

12 mm

Series

7776

Maximum Operating Pressure

10 bar

Material

Polymer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

1bar

COO (Country of Origin):
FR

Panel Mount Regulator


Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Uni-directional flow regulation

Push-in fittings for both in and out connections

Panel or bulkhead mountable

Flow Regulators & Restrictors - Legris LF3000


Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy