Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- RS Stock No.:
- 492-8564
- Mfr. Part No.:
- 7061 04 10
- Manufacturer:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.55 |
| 5 - 9 | €19.00 |
| 10 + | €18.50 |
*price indicative
- RS Stock No.:
- 492-8564
- Mfr. Part No.:
- 7061 04 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | 4 mm | |
| Series | 7061 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Inlet Connection Size 04 | ||
Outlet Connection Size 4 mm | ||
Series 7061 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||


Supply Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/8 in G
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- Legris 7061 Series Flow regulator Flow Regulator, Tube 10 10 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube Threaded G 1/4 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/4 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
