SMC AS Series Flow Controller Flow Controller, Inlet Female Metric, Outlet Female

Subtotal (1 unit)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
  • Plus 10 left, shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.68

*price indicative

RS Stock No.:
231-4033
Mfr. Part No.:
AS1201F-M5-03A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Sub Type

Flow Controller

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Steel

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

The SMC AS series speed controller with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation.

Accepts nylon or polyurethane tubing

Speed accurately controlled even at low velocity

Constant speed easily set

Retaining function prevents loss of needle

Meter out operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy