SMC AS Series Speed Controller Speed Controller, Inlet Female Rc, Outlet Female
- RS Stock No.:
- 232-8638
- Mfr. Part No.:
- AS3001FG-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.84
(exc. VAT)
€29.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.84 |
*price indicative
- RS Stock No.:
- 232-8638
- Mfr. Part No.:
- AS3001FG-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC AS-FG series speed controller is designed to offer the maximum control by increasing the number of turns of the needle to 10. The body and adjustment are made of high impact white resin for a clean look. Its tubing size is 6mm OD.
In-line push locking style
One-touch fittings
Ambient and fluid temperature –5 to 60 °C (No freezing)
Related links
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC Speed Controller Series Speed Controller Speed Controller Outlet Female Push-in R 6 mm
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller M3 M M3 x 0.5, Outlet Female
- SMC AS205 Series Speed Controller Speed Controller Outlet Female
