SMC AS230 Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- RS Stock No.:
- 234-4237
- Mfr. Part No.:
- AS2301F-01-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.71 |
*price indicative
- RS Stock No.:
- 234-4237
- Mfr. Part No.:
- AS2301F-01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS230 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS230 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Material Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).
Speed controller with one-touch fittings
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Elbow or universal style
Meter in or meter out control
Port sizes: M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Related links
- SMC AS205 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
