SMC AS220 Series Speed Controller Speed Controller, Inlet Male, Threaded M5, Outlet Female Push-in R 6 mm
- RS Stock No.:
- 234-4247
- Mfr. Part No.:
- ASG220F-M5-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.07 |
*price indicative
- RS Stock No.:
- 234-4247
- Mfr. Part No.:
- ASG220F-M5-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 6 mm | |
| Series | AS220 | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Material | POM, Nitrile Rubber (NBR), 303 Stainless Steel, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 6 mm | ||
Series AS220 | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Material POM, Nitrile Rubber (NBR), 303 Stainless Steel, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC series stainless steel speed controller, elbow design which allows the rotation of the tube connection port to suit installation to air cylinders. Five body sizes to suit cylinder bore diameters from Ø6 mm up to Ø100 mm.
All SUS construction.
Seal material Special FKM for external seals.
Option for meter-out or meter-in type control.
One-touch fitting based upon the successful KQG design.
Related links
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC Speed Controller Series Speed Controller Speed Controller Outlet Female Push-in R 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
