SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R 1/8 in, Outlet Female
- RS Stock No.:
- 234-4249
- Mfr. Part No.:
- ASV410F-02-10S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€29.06
(exc. VAT)
€35.74
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €29.06 |
*price indicative
- RS Stock No.:
- 234-4249
- Mfr. Part No.:
- ASV410F-02-10S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Exhaust Controller | |
| Sub Type | Speed Exhaust Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 10 mm | |
| Series | ASV410F | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polyoxymethylene, Halogenated Nitrile Rubber (HNBR), Stainless Steel, Nitrile Rubber (NBR), PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Speed Exhaust Controller | ||
Sub Type Speed Exhaust Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 10 mm | ||
Series ASV410F | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polyoxymethylene, Halogenated Nitrile Rubber (HNBR), Stainless Steel, Nitrile Rubber (NBR), PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- SMC Speed Exhaust Controller x 1 Mpa A: Threaded B: Threaded 1/4 in
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
