Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8
- RS Stock No.:
- 245-5276
- Mfr. Part No.:
- 7669 06 19
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€187.35
(exc. VAT)
€230.44
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €187.35 | €18.735 |
*price indicative
- RS Stock No.:
- 245-5276
- Mfr. Part No.:
- 7669 06 19
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Miniature Regulator with External Adjustable | |
| Inlet Connection Size | 06 | |
| Outlet Connection Size | M5 x 0.8 | |
| Series | 7669 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Miniature Regulator with External Adjustable | ||
Inlet Connection Size 06 | ||
Outlet Connection Size M5 x 0.8 | ||
Series 7669 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris 7669 series is a miniature flow regulators with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Higher maximum flow than standard regulators
100% leak-tested in production
Reduce compressed air and energy consumption
Long-term stability of flow
Related links
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 M5 x 0.8
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 1/8 in G
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 1/8 in G
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- Legris LIQUIfit Series M5 x 0.8, Metric
- Legris LF3000 Series M5 x 0.8, Metric
