Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 M5 x 0.8
- RS Stock No.:
- 245-5273
- Mfr. Part No.:
- 7669 04 19
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€185.03
(exc. VAT)
€227.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.03 | €18.503 |
*price indicative
- RS Stock No.:
- 245-5273
- Mfr. Part No.:
- 7669 04 19
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Miniature Regulator with External Adjustable | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | M5 x 0.8 | |
| Series | 7669 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Miniature Regulator with External Adjustable | ||
Inlet Connection Size 04 | ||
Outlet Connection Size M5 x 0.8 | ||
Series 7669 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris miniature flow regulators with polymer, nickel-plated brass or aluminium bodies,external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. Legris flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Improved Productivity
Higher maximum flow than standard regulators
Optimal control of the cylinder rod speed
100% leak-tested in production
Date coding to guarantee quality and traceability
Reduce compressed air and energy consumption
Related links
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 1/8 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 1/8 in G
- Legris M5 x 0.8, Metric
- Legris LF3600 Series M5 x 0.8, Metric
- Legris LF3000 Series Pneumatic Fitting Nickel Plated Brass Metric
- Legris 3800 Series M5 x 0.8, Metric
