SMC ASD-FM Series Flow regulator Flow Regulator, Threaded
- RS Stock No.:
- 254-8174
- Mfr. Part No.:
- ASD230FM-M5-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.88 |
*price indicative
- RS Stock No.:
- 254-8174
- Mfr. Part No.:
- ASD230FM-M5-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow regulator | |
| Series | ASD-FM | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Polyurethane, Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Flow regulator | ||
Series ASD-FM | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Polyurethane, Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC dual speed controller for low speed operation combines a meter-in and meter-out dual speed controller in a single body. The series is available with PT or NPT ports and one-touch fittings are standard. Tamper proof and flat head screwdriver adjust
Designed for low speed operation
All brass parts are electroless nickel plated
Accepts metric or inch size tubing
Related links
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded R
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 06 6 mm
- SMC AS Series Exhaust Flow Regulator Metric
- Legris 7660 Series Flow regulator Flow Regulator, Threaded M 03 3 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- Legris 7010 Series Flow regulator Flow Regulator, Threaded 12 mm 12 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 04 4 mm
