SMC ASG Series Flow Controller, Tube M5 x 0.8
- RS Stock No.:
- 254-8176
- Mfr. Part No.:
- ASG221F-M5-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.07 |
*price indicative
- RS Stock No.:
- 254-8176
- Mfr. Part No.:
- ASG221F-M5-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Series | ASG | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to Food Sanitation Laws | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Product Type Flow Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Series ASG | ||
Maximum Operating Pressure 1 Mpa | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to Food Sanitation Laws | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel speed controller is elbow type. FEP, PFA, nylon, soft nylon, polyurethane, polyolefin is applicable tubing materials.
Stainless steel 316 is body material
Stainless steel 303 is seat ring material
Related links
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC ASG Series Elbow Type Speed Controller Threaded
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC AS Series Flow Controller Flow Regulator G (usually Rc or G) Metric M5, Outlet Male G G M5
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
