SMC AS Series Speed Controller Speed Controller
- RS Stock No.:
- 255-2451
- Mfr. Part No.:
- AS1002F-23-X214
- Manufacturer:
- SMC
Subtotal (1 unit)*
€13.38
(exc. VAT)
€16.46
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.38 |
*price indicative
- RS Stock No.:
- 255-2451
- Mfr. Part No.:
- AS1002F-23-X214
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Material Polypropylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller tamper proof and flat head screwdriver adjust variants require a tool to change settings. The flow rate can be adjusted with a special tool and has extra protection against inadvertent operation.
In-line, compact, one-touch fittings
Maximum operating pressure 1 MPa
Applicable tube material are nylon, soft nylon, polyurethane
Body size M3, M5, 1/8, 1/4, 3/8 and 1/2
Related links
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS100 Series Speed Controller Speed Controller Threaded 1/2 in, Outlet Female Push-in R 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm Tube 3.2 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
