SMC AS Series Fitting, AS*1FM Series, Threaded 3.2 mm 3.2 mm
- RS Stock No.:
- 270-2713
- Mfr. Part No.:
- AS1001FM-23
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 270-2713
- Mfr. Part No.:
- AS1001FM-23
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Fitting | |
| Inlet Connection Size | 3.2 mm | |
| Outlet Connection Size | 3.2 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS*1FM Series | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Fitting | ||
Inlet Connection Size 3.2 mm | ||
Outlet Connection Size 3.2 mm | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Proof Pressure 1.5MPa | ||
Model Number AS*1FM Series | ||
- COO (Country of Origin):
- CN
The SMC AS speed controller adjustable by flat head screwdriver with one touch fitting.
Applicable fluid is air
Prevents unintentional activation
Related links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
- SMC KDM Series Polybutylene Terephthalate Nickel Plated 3.2 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm Tube 3.2 mm
- SMC KQ2 Series Bulkhead Union Electroless Nickel Plated 3.2 mm Threaded
- HellermannTyton Spiral Cable Wrap, 3.2 mm 3.2 mm Cable Diameter Polyethylene
- HellermannTyton Spiral Cable Wrap, 3.2 mm 3.2 mm Cable Diameter Polyolefin
- Vishay NTC Thermistor 1206 1.8 mm 3.2 mm 1.6 mm
- Abracon 14.7456 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
