Festo KMPV Series Plug Socket Fitting, 177673
- RS Stock No.:
- 278-5419
- Mfr. Part No.:
- KMPV-SUB-D-15-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.09
(exc. VAT)
€102.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.09 |
*price indicative
- RS Stock No.:
- 278-5419
- Mfr. Part No.:
- KMPV-SUB-D-15-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fitting | |
| Sub Type | Plug Socket | |
| Series | KMPV | |
| Minimum Operating Temperature | -20°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 177673 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fitting | ||
Sub Type Plug Socket | ||
Series KMPV | ||
Minimum Operating Temperature -20°C | ||
Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, RoHS | ||
Hazardous Area Certification No | ||
Model Number 177673 | ||
- COO (Country of Origin):
- DE
Festo KMPV Series Fitting, Socket Inlet Port Type - KMPV-SUB-D-15-5, Numeric Part Number:177673
This fitting plays a significant role in facilitating effective electrical connections across multiple applications. Designed for easy integration, this plug socket ensures reliable connectivity between field devices and controllers, which is vital in sectors like automation and electronics. Its durable construction and practical design cater to various operational demands, making it a key component for professionals in the electrical and mechanical fields.
Features & Benefits
• Utilises a standard DIN 41652 connection for compatibility
• Incorporates 15 cores for enhanced data transfer capability
• Built with IP65 protection to resist dust and moisture
• Suitable for operational voltage up to DC24V for versatility
• Employs angular design for efficient installation in confined spaces
• Manufactured with RoHS-compliant materials for safety and adherence to standards
Applications
• Compatible with field devices in automation systems
• Ideal for interconnecting sensors and controllers
• Suitable for demanding strong environmental resistance
• Applicable for machinery and robotics in industrial environments
How can it be installed in machinery?
Installation generally involves securing the socket with mounting screws and connecting the appropriate cables to both the field device and controller for optimal functionality.
What is the maximum voltage it can handle?
The fitting operates effectively under a nominal voltage of DC24V, allowing for various low-voltage applications.
Can it be used in outdoor settings?
The IP65 rating indicates it can withstand rigorous conditions, making it suitable for outdoor use, provided proper installation methods are followed.
What kind of cable is recommended for use with it?
It is advisable to use a cable with a nominal cross-section of 0.25mm² to ensure secure connectivity and compliance with current load specifications.
Is it compatible with different types of sensors?
Yes, it is designed to function with various sensors, as long as they have a compatible connection type.
Related links
- Festo KMPV-SUB-D-15-10 Series Plug Socket Fitting, 177674
- Festo MSSD Series Plug Socket Fitting, 185521
- Festo MSSD Series Plug Socket Fitting, 14098
- Festo MSSD Series Plug Socket Fitting, 539711
- Festo KME-1-24-10-LED Series Plug Socket Fitting, 193455
- SMC KDM Series Pneumatic Fitting Plug, Socket Connector
- Phoenix Contact EM-DUO 120/20/GFI/AUX Series Plug Socket
- IMS Crimp Extraction Tool Plug Socket Contact, Extraction Tool Contact
