Festo KME-1-24-10-LED Series Plug Socket Fitting, 193455

Subtotal (1 unit)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.08

*price indicative

RS Stock No.:
278-5417
Mfr. Part No.:
KME-1-24-10-LED
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Fitting

Sub Type

Plug Socket

Series

KME-1-24-10-LED

Material

Nitrile Rubber (NBR), PVC, Silver Plated Copper, Thermoplastic Elastomer (Polyurethane)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B2-L, UK RoHS instructions, IEC 60529, EU RoHS

Hazardous Area Certification

No

Model Number

193455

COO (Country of Origin):
TR
This Festo plug socket with cable has yellow LED Signal status display. It has product weight of 570 g. It is having nominal operating voltage AC 24 V.

Silver plated copper alloy electrical contact

IP67 degree of protection

Low corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy