Festo VFFG Series Flow Controller, 8047349
- RS Stock No.:
- 278-5730
- Mfr. Part No.:
- VFFG-T-F4-8
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.60 | €4.26 |
*price indicative
- RS Stock No.:
- 278-5730
- Mfr. Part No.:
- VFFG-T-F4-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Series | VFFG | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polyamide | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | c UL us (OL), VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | cULus | |
| Minimum Operating Pressure | -0.09MPa | |
| Model Number | 8047349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Series VFFG | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polyamide | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals c UL us (OL), VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Hazardous Area Certification cULus | ||
Minimum Operating Pressure -0.09MPa | ||
Model Number 8047349 | ||
- COO (Country of Origin):
- DE
The Festo fixed flow restrictor is to control the flow and stored in temperature of -10 °C to 60 °C.
LABS conformity VDMA24364-B1/B2-L
RoHS compliant
Related links
- Festo VFFG Series Flow Controller, 8047350
- Festo VFFG Series Flow Controller, 8047352
- Festo VFFG Series Flow Controller, 8047348
- Festo VFFG Series Flow Controller, 8047346
- Festo VFFG Series Flow Control Function Flow Controller, 8062200
- Festo VFFG Series Tapped Flow Controller, 8047351
- Festo VFFG Series Valve Function Flow Control Function Flow Controller, 8025712
- Festo VFFG-T-F4-6 Series Flow Controller, 8047347
