Festo VFFG Series Flow Control Function Flow Controller, 8062200

Subtotal (1 unit)*

€59.69

(exc. VAT)

€73.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.69

*price indicative

RS Stock No.:
278-5732
Mfr. Part No.:
VFFG-T-F4-A-V1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Flow Control Function

Series

VFFG

Maximum Operating Pressure

1 Mpa

Material

Polyamide

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Minimum Operating Pressure

-0.09MPa

Hazardous Area Certification

cULus

Model Number

8062200

COO (Country of Origin):
DE
This Festo fixed flow restrictor-SET has flow control function. Its having operating pressure ranging from -0.9 bar to 10 bar.

RoHS compliant

Tapped mounting

UL Recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy