Festo VFFG Series Flow Control Flow Controller, 8025710

Subtotal (1 pack of 10 units)*

€25.80

(exc. VAT)

€31.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.80€2.58

*price indicative

RS Stock No.:
278-5738
Mfr. Part No.:
VFFG-T-M5-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Flow Control

Series

VFFG

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Material

Polyamide

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

Model Number

8025710

COO (Country of Origin):
DE
This Festo flow control has standard nominal flow rate in flow control direction 14.6 l/min. Its having operating pressure ranging from -0.9 bar to 10 bar.

RoHS compliant

Via thread mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy