Festo VFFG Series Flow Control Flow Controller, 8025715
- RS Stock No.:
- 278-5736
- Mfr. Part No.:
- VFFG-T-M5-15
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.80 | €2.58 |
*price indicative
- RS Stock No.:
- 278-5736
- Mfr. Part No.:
- VFFG-T-M5-15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control | |
| Series | VFFG | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polyamide | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Minimum Operating Pressure | -0.9bar | |
| Hazardous Area Certification | No | |
| Model Number | 8025715 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow Control | ||
Series VFFG | ||
Maximum Operating Pressure 10 bar | ||
Material Polyamide | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Minimum Operating Pressure -0.9bar | ||
Hazardous Area Certification No | ||
Model Number 8025715 | ||
- COO (Country of Origin):
- DE
The Festo Flow control has controlling flow valve function. It is used for manifold rails VABM-L1-10 and for setting the flow rate for pressurisation and exhausting (for M5 threaded connection).
Thread type of mounting
RoHS compliant
Related links
- Festo VFFG Series Flow Control Flow Controller, 8025710
- Festo VFFG Series Flow Control Flow Controller, 8025711
- Festo VFFG Series Flow Control Flow Controller, 8025713
- Festo VFFG Series Flow Control Flow Controller, 8025714
- Festo VFFG Series Flow Control Flow Controller, 8025716
- Festo VFFG Series Flow Control Function Flow Controller, 8062201
- Festo VFFG-T-M5-5 Series Flow Control Flow Controller, 8025709
- Festo VFFG Series Flow Control Function Flow Controller, 8062200
