SMC AS Series Speed Controller with Indicator Speed Controller, Tube 4 mm Tube 4 mm
- RS Stock No.:
- 280-9125
- Mfr. Part No.:
- AS1002FS-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.13 |
*price indicative
- RS Stock No.:
- 280-9125
- Mfr. Part No.:
- AS1002FS-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller with Indicator | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PFA, Nylon, Soft Nylon, FEP, PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller with Indicator | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PFA, Nylon, Soft Nylon, FEP, PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
The SMC one touch fitting is light in weight and can withstand temperatures ranging from -5 to 60°C.
RoHS compliant
Proof pressure 1.5 MPa
Related links
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 8 mm Tube 8 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Fitting Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Tube 4 mm 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
