SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 8 mm Tube 8 mm
- RS Stock No.:
- 280-9144
- Mfr. Part No.:
- AS2052F-08A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.40 |
*price indicative
- RS Stock No.:
- 280-9144
- Mfr. Part No.:
- AS2052F-08A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PUR, FEP, Nylon, Soft Nylon, PFA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material PUR, FEP, Nylon, Soft Nylon, PFA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1.5MPa Proof Pressure, 8mm Outlet Connection Size - AS2052F-08A
This speed controller is a compact pneumatic component designed to regulate airflow in inline tubing systems. It is intended for use with tube connections and provides adjustable flow control with a reverse free-flow function, operating across typical pneumatic pressures and temperatures encountered in factory and automation environments.
Features and Benefits:
• Adjustable flow control for precise actuator speed regulation
• Handles operating pressures from 0.1 to 1 MPa for varied tasks
• Proof pressure rated to 1.5 MPa for transient pressure tolerance
• Compatible with 8mm tube inlet and outlet for simple piping
• Accepts PU, FEP and nylon tubing for material flexibility
• Rated for -5 to 60 °C to suit typical ambient conditions
• Handles operating pressures from 0.1 to 1 MPa for varied tasks
• Proof pressure rated to 1.5 MPa for transient pressure tolerance
• Compatible with 8mm tube inlet and outlet for simple piping
• Accepts PU, FEP and nylon tubing for material flexibility
• Rated for -5 to 60 °C to suit typical ambient conditions
Applications
• Suitable for cylinder speed regulation in production lines
• Ideal for pneumatic conveyor deceleration control
• Used with automation valves requiring reverse free-flow
• Can be used for laboratory pneumatic test rigs
• Suitable for quick-connect tube networks using one-touch fittings
• Ideal for pneumatic conveyor deceleration control
• Used with automation valves requiring reverse free-flow
• Can be used for laboratory pneumatic test rigs
• Suitable for quick-connect tube networks using one-touch fittings
What tube outer diameters are compatible beyond 8 mm?
The product accepts tubing from Ø3.2 to Ø12mm and imperial sizes from 1/8 inch to 1/2 inch, allowing a range of tube ODs for different installations.
Which tubing materials will work reliably with it?
Compatible materials include nylon, soft nylon, polyurethane, FEP and PFA, enabling selection based on chemical resistance and flexibility needs.
How does the reverse free-flow function affect system behaviour?
Reverse free-flow permits unrestricted flow in one direction while the adjustable port controls flow in the opposite direction, simplifying deceleration and return motions.
What approvals or restrictions apply to its use?
It conforms to RoHS restrictions for hazardous substances and is not certified for hazardous-area installations.
Related links
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 8 mm Tube 8 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm Tube 3.2 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Threaded 6 mm
